


APAM1866YA18 | |
|---|---|
DigiKey Part Number | 535-12616-ND |
Manufacturer | |
Manufacturer Product Number | APAM1866YA18 |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM1866YA18 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Tray | Gain 2dBic |
Part Status Active | Features Cable - 205mm, LNA |
RF Family/Standard Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.276" (7.00mm) |
Frequency Range 1.573GHz ~ 1.578GHz | Applications GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP.25E.07.0054A | Taoglas Limited | 1,362 | 931-1141-ND | ¥102.71000 | Similar |
| AP.25M.07.0080A | Taoglas Limited | 261 | 931-1184-ND | ¥107.67000 | Similar |
| AP.35A.07.0054A | Taoglas Limited | 76 | 931-1004-ND | ¥156.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.35000 | ¥63.35 |
| 10 | ¥48.89900 | ¥488.99 |
| 25 | ¥45.29520 | ¥1,132.38 |
| 100 | ¥41.32890 | ¥4,132.89 |
| 250 | ¥39.43808 | ¥9,859.52 |
| 600 | ¥38.03393 | ¥22,820.36 |
| 1,200 | ¥37.14308 | ¥44,571.70 |











