AP.25M.07.0080A | ||
---|---|---|
DigiKey Part Number | 931-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | AP.25M.07.0080A | |
Description | RF ANT 1.575GHZ CER PATCH IPEX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 2dBic U.FL (UMCC), IPEX MHF1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.43000 | ¥131.43 |
100 | ¥127.24570 | ¥12,724.57 |
500 | ¥116.57356 | ¥58,286.78 |