AP.35A.07.0054A | ||
---|---|---|
DigiKey Part Number | 931-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | AP.35A.07.0054A | |
Description | RF ANT 1.575GHZ CER PATCH IPEX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 2.5dBic U.FL (UMCC), IPEX MHF1 Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBic | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 0.138" (3.50mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.22000 | ¥184.22 |
100 | ¥178.28820 | ¥17,828.82 |
500 | ¥155.68742 | ¥77,843.71 |