RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX MHF Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004259

DigiKey Part Number
478-1004259-ND
Manufacturer
Manufacturer Product Number
1004259
Description
ANTENNA CERAMIC, GPS ACTIVE 25X6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX MHF Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
KYOCERA AVX
VSWR
1.5
Packaging
Tray
Gain
1.5dBic
Part Status
Active
Features
Cable - 76mm, LNA, Filter
RF Family/Standard
Navigation
Termination
I-PEX MHF
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz, 1.602GHz
Height (Max)
0.256" (6.50mm)
Antenna Type
Ceramic Patch
Applications
GLONASS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,143
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.84000¥74.84
10¥58.11300¥581.13
30¥53.22033¥1,596.61
120¥48.85367¥5,862.44
270¥46.98552¥12,686.09
510¥45.79096¥23,353.39
1,020¥44.71052¥45,604.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.