Insulated Alligator, Large Test Clip Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5045

DigiKey Part Number
36-5045-ND
Manufacturer
Manufacturer Product Number
5045
Description
GATOR CLIP STEEL INSULATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Insulated Alligator, Large Test Clip Steel 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Nickel
Manufacturer
Keystone Electronics
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Type
Alligator, Large
Length
1.968" (49.99mm)
Jaw Opening
0.315" (8.00mm)
Termination
Solder
Material
Steel
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Factory Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥8.66700¥86.67
25¥7.76400¥194.10
100¥6.60110¥660.11
500¥5.50368¥2,751.84
1,000¥5.12740¥5,127.40
2,500¥4.79663¥11,991.58
Manufacturers Standard Package
Alternate Color
GATOR CLIP STEEL INSULATED
In-Stock: 1749
Unit Price: ¥11.50000