10 A Insulated Alligator, Medium Test Clip Steel 0.310" (7.87mm) 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3762

DigiKey Part Number
CT3762-ND
Manufacturer
Manufacturer Product Number
CT3762
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Medium Test Clip Steel 0.310" (7.87mm) 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Cal Test Electronics
Plating
Nickel
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Black and Red
Type
Alligator, Medium
Termination
Banana, Female Socket (Jack)
Jaw Opening
0.310" (7.87mm)
Quantity
1 Pair
Voltage - Rated
300V
Ratings
CAT II 300V
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.35000¥41.35
Kit Contents
Part NumberDescriptionQuantity
CT3761-2GATOR CLIP STEEL INSULATED 10A1
CT3761-0GATOR CLIP STEEL INSULATED 10A1