
CT3761-0 | |
|---|---|
DigiKey Part Number | CT3761-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3761-0 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Medium Test Clip Steel 0.310" (7.87mm) 300V |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black |
Type Alligator, Medium | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Voltage - Rated 300V | Ratings CAT II 300V |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |



