BU-102BK-2 | ||
---|---|---|
DigiKey Part Number | 314-1593-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-102BK-2 | |
Description | KELVIN CLIP COPPER INSUL 300A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 300 A Insulated Kelvin Test Clip Copper 1.614" (41.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 1.614" (41.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 300 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Red | |
Length | 6.500" (165.10mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.49000 | ¥265.49 |
10 | ¥216.52200 | ¥2,165.22 |
100 | ¥206.37230 | ¥20,637.23 |