BU-X15400-0 | |
---|---|
DigiKey Part Number | 314-1111-ND |
Manufacturer | |
Manufacturer Product Number | BU-X15400-0 |
Description | BATT CLIP STEEL NON-INSUL 200A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200 A Non-Insulated Battery Terminal Clamp Test Clip Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 1.500" (38.10mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 200 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Polyepoxide | |
Insulation | Non-Insulated | |
Color | Black | |
Length | 6.750" (171.45mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥48.08200 | ¥480.82 |
100 | ¥45.82790 | ¥4,582.79 |
500 | ¥44.32572 | ¥22,162.86 |
1,000 | ¥43.50954 | ¥43,509.54 |