
010031 | |
|---|---|
DigiKey Part Number | 314-1575-ND |
Manufacturer | |
Manufacturer Product Number | 010031 |
Description | BATTERY CLIP STEEL INSUL 200A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200 A Insulated Sleeve Battery Terminal Clamp Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Copper |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated Sleeve |
Part Status Active | Color Black and Red |
Type Battery Terminal Clamp | Length 6.000" (152.40mm) |
Jaw Opening 1.625" (41.28mm) 1 5/8" | Termination Crimp or Screw |
Current Rating (Amps) 200 A | Quantity 1 Pair |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.06000 | ¥210.06 |
| 10 | ¥184.83400 | ¥1,848.34 |
| 25 | ¥177.47400 | ¥4,436.85 |
| 100 | ¥172.09950 | ¥17,209.95 |




