



BU-120 | |
|---|---|
DigiKey Part Number | 314-1458-ND |
Manufacturer | |
Manufacturer Product Number | BU-120 |
Description | GATOR CLIP SS NON-INSUL 500A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500 A Non-Insulated Alligator, Extra Large Test Clip Stainless Steel 2.250" (57.15mm) 2 1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500 A |
Manufacturer Mueller Electric Co | Material Stainless Steel |
Series | Plating Zinc |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Length 9.300" (236.22mm) |
Type Alligator, Extra Large | Termination Female Thread, M12 |
Jaw Opening 2.250" (57.15mm) 2 1/4" | Quantity 1 Piece |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.65000 | ¥143.65 |
| 10 | ¥126.36600 | ¥1,263.66 |
| 25 | ¥121.32080 | ¥3,033.02 |
| 100 | ¥117.68290 | ¥11,768.29 |
| 500 | ¥115.36694 | ¥57,683.47 |





