300 A Non-Insulated Alligator, Extra Large Test Clip Copper 1.810" (45.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 A Non-Insulated Alligator, Extra Large Test Clip Copper 1.810" (45.97mm)
BU-33C
BU-33C

BU-33C

DigiKey Part Number
314-1079-ND
Manufacturer
Manufacturer Product Number
BU-33C
Description
GATOR CLIP COPPER NON-INSUL 300A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
300 A Non-Insulated Alligator, Extra Large Test Clip Copper 1.810" (45.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
7.750" (196.85mm)
Part Status
Active
Termination
Lug
Type
Alligator, Extra Large
Quantity
1 Piece
Jaw Opening
1.810" (45.97mm)
Ratings
AA59466-012
Current Rating (Amps)
300 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.85000¥400.85
10¥352.71500¥3,527.15
25¥338.57360¥8,464.34
100¥328.48510¥32,848.51
Manufacturers Standard Package