400 A Non-Insulated Battery Terminal Clamp Test Clip Copper 1.625" (41.28mm) 1 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-41CPN

DigiKey Part Number
314-1645-ND
Manufacturer
Manufacturer Product Number
BU-41CPN
Description
BATT CLIP COPPER NON-INSUL 400A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
400 A Non-Insulated Battery Terminal Clamp Test Clip Copper 1.625" (41.28mm) 1 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Termination
Crimp or Solder
Type
Battery Terminal Clamp
Quantity
1 Piece
Jaw Opening
1.625" (41.28mm) 1 5/8"
Base Product Number
Current Rating (Amps)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.26000¥184.26
10¥162.09200¥1,620.92
25¥155.64120¥3,891.03
100¥150.92740¥15,092.74
500¥147.95106¥73,975.53
Manufacturers Standard Package