BU-46C-0L | ||
---|---|---|
DigiKey Part Number | 314-1472-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-46C-0L | |
Description | GATOR CLIP COPPER INSULATED 75A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 75 A Insulated Alligator, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 75 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | 2.875" (73.03mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥20.51400 | ¥205.14 |
100 | ¥19.55230 | ¥1,955.23 |
500 | ¥18.91168 | ¥9,455.84 |
1,000 | ¥18.59701 | ¥18,597.01 |