
AI-50212 | |
|---|---|
DigiKey Part Number | 314-AI-50212-ND |
Manufacturer | |
Manufacturer Product Number | AI-50212 |
Description | 12-10 FULLY NYLON INSULATED .250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.16000 | ¥2.16 |
| 10 | ¥1.97600 | ¥19.76 |
| 25 | ¥1.88640 | ¥47.16 |
| 100 | ¥1.79650 | ¥179.65 |
| 1,000 | ¥1.70669 | ¥1,706.69 |






