



BK-6013 | |
|---|---|
DigiKey Part Number | BK-6013-ND |
Manufacturer | |
Manufacturer Product Number | BK-6013 |
Description | FUSE HOLDER BLADE PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK-6013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.72000 | ¥7.72 |
| 5 | ¥6.40200 | ¥32.01 |
| 10 | ¥5.90100 | ¥59.01 |
| 50 | ¥4.89640 | ¥244.82 |
| 100 | ¥4.51760 | ¥451.76 |
| 300 | ¥3.97513 | ¥1,192.54 |
| 500 | ¥3.74492 | ¥1,872.46 |
| 1,000 | ¥3.45248 | ¥3,452.48 |
| 5,000 | ¥2.85337 | ¥14,266.85 |




