BK-202 | ||
---|---|---|
DigiKey Part Number | BK-202-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-202 | |
Description | BATT CONTACT SPRING MULT 2 CEL | |
Customer Reference | ||
Detailed Description | Battery Contact Spring (Leaf) Multiple 2 Cell | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.46400 | ¥34.64 |
50 | ¥3.03740 | ¥151.87 |
100 | ¥2.86590 | ¥286.59 |
250 | ¥2.64012 | ¥660.03 |
500 | ¥2.48086 | ¥1,240.43 |
1,000 | ¥2.32160 | ¥2,321.60 |