ABG-96 POS | |
---|---|
DigiKey Part Number | ABG-96POS-ND |
Manufacturer | |
Manufacturer Product Number | ABG-96 POS |
Description | BATT COIN CELL 20-30MM PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | ABG-96 POS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.311" (7.90mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.24300 | ¥32.43 |
50 | ¥2.84880 | ¥142.44 |
100 | ¥2.68630 | ¥268.63 |
300 | ¥2.47527 | ¥742.58 |
500 | ¥2.32586 | ¥1,162.93 |
1,000 | ¥2.17660 | ¥2,176.60 |
2,500 | ¥1.97763 | ¥4,944.07 |
5,000 | ¥1.84082 | ¥9,204.10 |