
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC-2020-TR | |
---|---|
DigiKey Part Number | BC-2020-TR-ND - Tape & Reel (TR) BC-2020-CT-ND - Cut Tape (CT) BC-2020-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2020-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032, 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
In-Stock: 5,601
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.95000 | ¥6.95 |
10 | ¥5.77200 | ¥57.72 |
50 | ¥5.07100 | ¥253.55 |
100 | ¥4.79480 | ¥479.48 |
250 | ¥4.45244 | ¥1,113.11 |
500 | ¥4.20998 | ¥2,104.99 |
1,000 | ¥3.98058 | ¥3,980.58 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.76367 | ¥7,527.34 |
4,000 | ¥3.55860 | ¥14,234.40 |
6,000 | ¥3.44385 | ¥20,663.10 |
10,000 | ¥3.30457 | ¥33,045.70 |
14,000 | ¥3.21590 | ¥45,022.60 |
20,000 | ¥3.12451 | ¥62,490.20 |
You May Also Be Interested InSee All
12 Items