Battery Contact Solid (Negative) Multiple 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Negative) Multiple 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

118TR

DigiKey Part Number
36-118TR-ND - Tape & Reel (TR)
36-118CT-ND - Cut Tape (CT)
36-118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
118TR
Description
BATT CONTACT SOLID MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Negative) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
118TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Contact
Height Above Board
0.041" (1.05mm)
Style
Contact Solid (Negative)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,044
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.46116¥7,305.80
10,000¥1.38154¥13,815.40
15,000¥1.33700¥20,055.00
25,000¥1.32320¥33,080.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.33000¥3.33
10¥2.77700¥27.77
25¥2.57920¥64.48
100¥2.30530¥230.53
500¥2.02402¥1,012.01
1,000¥1.91380¥1,913.80
2,500¥1.77717¥4,442.93
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.41500¥24.15
25¥2.24280¥56.07
100¥2.00460¥200.46
500¥1.76002¥880.01
1,000¥1.66417¥1,664.17
2,500¥1.54536¥3,863.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.