Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

120TR

DigiKey Part Number
36-120TR-ND - Tape & Reel (TR)
36-120CT-ND - Cut Tape (CT)
36-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
120TR
Description
BATT CONTACT SOLID MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
120TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Contact
Height Above Board
0.070" (1.78mm)
Style
Contact Solid (Positive)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,115
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61891¥4,856.73
6,000¥1.53072¥9,184.32
9,000¥1.48136¥13,332.24
15,000¥1.42144¥21,321.60
21,000¥1.38330¥29,049.30
30,000¥1.35624¥40,687.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.71000¥3.71
10¥3.04300¥30.43
25¥2.82280¥70.57
100¥2.52410¥252.41
500¥2.21652¥1,108.26
1,000¥2.09564¥2,095.64
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.64600¥26.46
25¥2.45440¥61.36
100¥2.19490¥219.49
500¥1.92740¥963.70
1,000¥1.82229¥1,822.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.