LM75-23B05R2-C | ||
---|---|---|
DigiKey Part Number | 2725-LM75-23B05R2-C-ND | |
Manufacturer | ||
Manufacturer Product Number | LM75-23B05R2-C | |
Description | AC/DC CONVERTER 5V 70W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.93000 | ¥115.93 |
5 | ¥114.30600 | ¥571.53 |
10 | ¥112.64700 | ¥1,126.47 |
25 | ¥106.02280 | ¥2,650.57 |
50 | ¥102.70920 | ¥5,135.46 |
100 | ¥99.39540 | ¥9,939.54 |
250 | ¥96.08268 | ¥24,020.67 |
500 | ¥92.76946 | ¥46,384.73 |