MPQ4573GQBE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4573GQBE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4573GQBE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4573GQBE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4573GQBE-AEC1-P |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
EDA/CAD Models | MPQ4573GQBE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28300 | ¥382.83 |
25 | ¥36.19560 | ¥904.89 |
100 | ¥31.36830 | ¥3,136.83 |
250 | ¥29.75980 | ¥7,439.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.70344 | ¥13,351.72 |
1,000 | ¥22.52100 | ¥22,521.00 |
2,500 | ¥21.39494 | ¥53,487.35 |