Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 17-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4346GLE-5-AEC1-P

DigiKey Part Number
1589-MPQ4346GLE-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4346GLE-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4346GLE-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4346GLE-5-AEC1-P
Description
IC REG BUCK 5V 3A 17QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 17-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4346GLE-5-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.88000¥47.88
10¥42.98800¥429.88
25¥40.63920¥1,015.98
100¥35.22070¥3,522.07
250¥33.41448¥8,353.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥29.98274¥14,991.37
1,000¥25.28664¥25,286.64
2,500¥24.02231¥60,055.78
Manufacturers Standard Package