KYOCERA AVX Single Diodes

Results: 143
Stocking Options
Environmental Options
Media
Marketplace Product
143Results
Applied FiltersRemove All

Showing
of 143
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
6,509
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥0.55959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S1R0
DIODE SCHOTTKY 20V 1A 0805
KYOCERA AVX
31,021
In Stock
1 : ¥2.56000
Cut Tape (CT)
3,000 : ¥0.71828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
-
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R5
DIODE SCHOTTKY 40V 500MA 0805
KYOCERA AVX
150,267
In Stock
1 : ¥2.73000
Cut Tape (CT)
3,000 : ¥0.64311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
SD1206
SD1206S040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
73,238
In Stock
1 : ¥3.64000
Cut Tape (CT)
3,000 : ¥0.86862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
2114/DO-214AA
SD2114S040S8R0
DIODE SCHOTTKY 40V 8A 2114
KYOCERA AVX
29,072
In Stock
1 : ¥6.78000
Cut Tape (CT)
5,000 : ¥2.07132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
8A
550 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2114/DO-214AA
-55°C ~ 125°C
2-SMD, No Lead
SD3220S100S5R0
DIODE SCHOTTKY 100V 5A 3220
KYOCERA AVX
6,077
In Stock
1 : ¥7.77000
Cut Tape (CT)
3,000 : ¥2.45552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
850 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
2-SMD, No Lead
3220/DO-214AB
-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S1R0
DIODE SCHOTTKY 40V 1A 0805
KYOCERA AVX
4,396
In Stock
1 : ¥2.15000
Cut Tape (CT)
3,000 : ¥0.85404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 125°C
Schottky Diode 0805
SD0805S020S0R5
DIODE SCHOTTKY 20V 500MA 0805
KYOCERA AVX
115,925
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.55124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
440 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
-
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
58,770
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.70158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
Schottky Diode 0805
SD0805S040S0R1
DIODE SCHOTTKY 40V 100MA 0805
KYOCERA AVX
17,831
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.69322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 40 V
-
-
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
SD1206
SD1206S040S0R5
DIODE SCHOTTKY 40V 500MA 1206
KYOCERA AVX
17,847
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.72663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206T020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
12,825
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.76004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206S020S1R0
DIODE SCHOTTKY 20V 1A 1206
KYOCERA AVX
20,270
In Stock
1 : ¥3.31000
Cut Tape (CT)
3,000 : ¥0.78510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD1206
SD1206T040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
5,037
In Stock
1 : ¥3.39000
Cut Tape (CT)
3,000 : ¥0.89367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
SD2010S
SD2010S040S3R0
DIODE SCHOTTKY 40V 3A 2010
KYOCERA AVX
126,862
In Stock
1 : ¥3.56000
Cut Tape (CT)
3,000 : ¥0.85191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2010/DO-214AC
-55°C ~ 125°C
SD1206
SD1206T040S2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
6,750
In Stock
1 : ¥4.13000
Cut Tape (CT)
3,000 : ¥0.91038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
DIODE SCHOTTKY 40V 2A 1206
SD1206S040L2R0
DIODE SCHOTTKY 40V 2A 1206
KYOCERA AVX
3,411
In Stock
1 : ¥5.62000
Cut Tape (CT)
3,000 : ¥2.31166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
400 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
SD1206
SD1206T040S3R0
DIODE SCHOTTKY 40V 3A 1206
KYOCERA AVX
4,956
In Stock
1 : ¥6.20000
Cut Tape (CT)
3,000 : ¥1.44265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 125°C
2114/DO-214AA
SD2114S040S5R0
DIODE SCHOTTKY 40V 5A 2114
KYOCERA AVX
33,287
In Stock
1 : ¥6.28000
Cut Tape (CT)
5,000 : ¥2.07967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2114/DO-214AA
-55°C ~ 125°C
MA10EB045
MA10EB045
DIODE SCHOTTKY 45V 10A DO221BC
KYOCERA AVX
2,118
In Stock
1 : ¥14.39000
Cut Tape (CT)
3,000 : ¥1.84860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
540 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 45 V
-
-
-
Surface Mount
DO-221BC, SMA Flat Leads Exposed Pad
DO-221BC (MA)
-55°C ~ 150°C
SD2010S
SD2010S040S2R0
DIODE SCHOTTKY 40V 2A 2010
KYOCERA AVX
4,279
In Stock
1 : ¥4.47000
Cut Tape (CT)
3,000 : ¥0.94379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2010/DO-214AC
-55°C ~ 125°C
DO-214AC, SMA Flat Leads
ME01EA03-TE12L
DIODE SCHOTTKY 30V 1A SMA-FL
KYOCERA AVX
14,703
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥1.04669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
-
-
-
Surface Mount
DO-214AC, SMA Flat Leads
SMA-FL
-55°C ~ 150°C
ME01EA045-TE12L
ME01EA045-TE12L
DIODE SCHOTTKY 45V 1A SMA-FL
KYOCERA AVX
10,045
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥1.04669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-
-
-
Surface Mount
DO-214AC, SMA Flat Leads
SMA-FL
-55°C ~ 150°C
MP01EA06-TE8L3
MPP5FA20-TE8L3
DIODE STD 200V 500MA SOD123FL
KYOCERA AVX
2,158
In Stock
1 : ¥4.63000
Cut Tape (CT)
3,000 : ¥1.04669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
500mA
950 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
10 µA @ 200 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
ME01FA40-TE12L
ME01DA40-TE12L
DIODE STANDARD 400V 1A SOD128
KYOCERA AVX
11,499
In Stock
1 : ¥4.88000
Cut Tape (CT)
3,000 : ¥1.10700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.05 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
SOD-128
SOD-128
-55°C ~ 150°C
Showing
of 143

KYOCERA AVX Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.