
MPL-SE6040-6R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE6040-6R8TR-ND - Tape & Reel (TR) 1589-MPL-SE6040-6R8CT-ND - Cut Tape (CT) 1589-MPL-SE6040-6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE6040-6R8 |
Description | FIXED IND 6.8UH 4.4A 33 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.4 A 33mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.33300 | ¥33.33 |
| 100 | ¥2.74300 | ¥274.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.25558 | ¥2,255.58 |
| 2,000 | ¥2.12682 | ¥4,253.64 |
| 3,000 | ¥2.05504 | ¥6,165.12 |
| 5,000 | ¥1.96808 | ¥9,840.40 |
| 7,000 | ¥1.91289 | ¥13,390.23 |
| 10,000 | ¥1.85611 | ¥18,561.10 |
| 25,000 | ¥1.75726 | ¥43,931.50 |





