MPL-SE4030-3R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-SE4030-6R8

DigiKey Part Number
1589-MPL-SE4030-6R8TR-ND - Tape & Reel (TR)
1589-MPL-SE4030-6R8CT-ND - Cut Tape (CT)
1589-MPL-SE4030-6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-SE4030-6R8
Description
FIXED IND 6.8UH 2.4A 83 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.4 A 83mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
83mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.80300¥28.03
100¥2.30300¥230.30
1,000¥1.89387¥1,893.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.78579¥3,571.58
4,000¥1.68395¥6,735.80
6,000¥1.62714¥9,762.84
10,000¥1.55838¥15,583.80
14,000¥1.51472¥21,206.08
20,000¥1.46981¥29,396.20
50,000¥1.44715¥72,357.50
Manufacturers Standard Package