
MPL-AY4020-5R6 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY4020-5R6TR-ND - Tape & Reel (TR) 1589-MPL-AY4020-5R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AY4020-5R6 |
Description | FIXED IND 5.6UH 2.45A 97MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 2.45 A 97mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 97mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.161" W (4.45mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.20300 | ¥72.03 |
| 100 | ¥5.92340 | ¥592.34 |
| 1,000 | ¥5.06091 | ¥5,060.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.44031 | ¥13,320.93 |
| 6,000 | ¥4.18798 | ¥25,127.88 |
| 9,000 | ¥4.13473 | ¥37,212.57 |





