
MPL-AL6050-1R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6050-1R2TR-ND - Tape & Reel (TR) 1589-MPL-AL6050-1R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-1R2 |
Description | FIXED IND 1.2UH 14.6A 5.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 14.6 A 5.3mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.3mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.11500 | ¥111.15 |
| 100 | ¥9.14000 | ¥914.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥7.66288 | ¥6,130.30 |










