Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8756GD-P

DigiKey Part Number
1589-MP8756GD-PTR-ND - Tape & Reel (TR)
1589-MP8756GD-PCT-ND - Cut Tape (CT)
1589-MP8756GD-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8756GD-P
Description
IC REG BUCK ADJ 6A 12QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8756GD-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.69700¥166.97
25¥15.26960¥381.74
100¥13.69510¥1,369.51
250¥12.94552¥3,236.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.49332¥6,246.66
1,000¥12.12133¥12,121.33
1,500¥11.93504¥17,902.56
2,500¥11.72851¥29,321.28
3,500¥11.60786¥40,627.51
5,000¥11.49182¥57,459.10
Manufacturers Standard Package