
MP2122GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1872-2-ND - Tape & Reel (TR) 1589-1872-1-ND - Cut Tape (CT) 1589-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2122GJ-Z |
Description | IC REG BUCK ADJ 2A DL TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2122GJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55170 | ¥1,055.17 |
| 250 | ¥9.94912 | ¥2,487.28 |
| 500 | ¥9.61636 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.91787 | ¥26,753.61 |
| 6,000 | ¥8.73724 | ¥52,423.44 |
| 9,000 | ¥8.64680 | ¥77,821.20 |








