
MP2233DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1505-2-ND - Tape & Reel (TR) 1589-1505-1-ND - Cut Tape (CT) 1589-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2233DJ-LF-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2233DJ-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥13.74500 | ¥137.45 |
| 25 | ¥12.53720 | ¥313.43 |
| 100 | ¥11.20920 | ¥1,120.92 |
| 250 | ¥10.57568 | ¥2,643.92 |
| 500 | ¥10.24900 | ¥5,124.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.49070 | ¥28,472.10 |
| 6,000 | ¥9.30060 | ¥55,803.60 |














