
MPQ4470AGL-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1302-2-ND - Tape & Reel (TR) 1589-1302-1-ND - Cut Tape (CT) 1589-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470AGL-AEC1-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470AGL-AEC1-P Models |
Category | Voltage - Output (Max) 32.4V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 10 | ¥51.37300 | ¥513.73 |
| 25 | ¥47.61520 | ¥1,190.38 |
| 100 | ¥43.48360 | ¥4,348.36 |
| 250 | ¥42.38804 | ¥10,597.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥40.32830 | ¥20,164.15 |
| 1,000 | ¥39.35170 | ¥39,351.70 |
| 1,500 | ¥38.86248 | ¥58,293.72 |






