
MP2238GD-Z | |
|---|---|
DigiKey Part Number | 1589-MP2238GD-ZTR-ND - Tape & Reel (TR) 1589-MP2238GD-ZCT-ND - Cut Tape (CT) 1589-MP2238GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2238GD-Z |
Description | IC REG BUCK ADJ 8A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-TFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2238GD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.39100 | ¥163.91 |
| 25 | ¥14.98200 | ¥374.55 |
| 100 | ¥13.43460 | ¥1,343.46 |
| 250 | ¥12.69676 | ¥3,174.19 |
| 500 | ¥12.40004 | ¥6,200.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.26636 | ¥56,331.80 |




