MP6507GF-Z | |
---|---|
DigiKey Part Number | 1589-1706-2-ND - Tape & Reel (TR) 1589-1706-1-ND - Cut Tape (CT) 1589-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6507GF-Z |
Description | IC MTR DRV BIPLR 2.7-15V 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6507GF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.11200 | ¥91.12 |
25 | ¥8.59680 | ¥214.92 |
100 | ¥7.32520 | ¥732.52 |
250 | ¥6.87780 | ¥1,719.45 |
500 | ¥6.05440 | ¥3,027.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.05439 | ¥15,135.97 |