MP2166GD-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2672GD-0000-Z

DigiKey Part Number
1589-MP2672GD-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2672GD-0000-ZCT-ND - Cut Tape (CT)
1589-MP2672GD-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2672GD-0000-Z
Description
IC BATT CHG LI-ION 2CELL 18QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 18-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2672GD-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
9V
Voltage - Supply (Max)
5.75V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-VFQFN
Supplier Device Package
18-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.70000¥20.70
10¥15.37300¥153.73
25¥14.04000¥351.00
100¥12.57460¥1,257.46
250¥11.87600¥2,969.00
500¥11.45476¥5,727.38
1,000¥11.10820¥11,108.20
2,500¥10.74232¥26,855.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.52183¥52,609.15
Manufacturers Standard Package