
MP18831-A4BGY-P | |
|---|---|
DigiKey Part Number | 1589-MP18831-A4BGY-PTR-ND - Tape & Reel (TR) 1589-MP18831-A4BGY-PCT-ND - Cut Tape (CT) 1589-MP18831-A4BGY-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18831-A4BGY-P |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥26.36600 | ¥263.66 |
| 25 | ¥24.24400 | ¥606.10 |
| 100 | ¥21.91200 | ¥2,191.20 |
| 250 | ¥20.79924 | ¥5,199.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥20.12872 | ¥10,064.36 |
| 1,000 | ¥19.57676 | ¥19,576.76 |
| 1,500 | ¥19.30039 | ¥28,950.58 |
| 2,500 | ¥18.99405 | ¥47,485.12 |
| 3,500 | ¥18.81515 | ¥65,853.02 |


