5025850271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025850271

DigiKey Part Number
900-5025850271TR-ND - Tape & Reel (TR)
900-5025850271CT-ND - Cut Tape (CT)
900-5025850271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025850271
Description
1.5 W/B SGLRARECASSY2CKTBKEMBSTP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5025850271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.252" (6.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
2A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,461
Factory Stock: 594,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.41700¥64.17
100¥5.45370¥545.37
500¥4.86756¥2,433.78
1,000¥4.63520¥4,635.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.68185¥22,091.10
12,000¥3.50625¥42,075.00
18,000¥3.40748¥61,334.64
Manufacturers Standard Package