5025781200 | ||
---|---|---|
DigiKey Part Number | WM13357-ND | |
Manufacturer | ||
Manufacturer Product Number | 5025781200 | |
Description | CONN PLUG HSG 12POS 1.50MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5025781200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥2.36840 | ¥236.84 |
1,000 | ¥1.86057 | ¥1,860.57 |
2,500 | ¥1.69145 | ¥4,228.62 |