



5025851270 | |
|---|---|
DigiKey Part Number | WM14473TR-ND - Tape & Reel (TR) WM14473CT-ND - Cut Tape (CT) WM14473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025851270 |
Description | CONN RCPT 12P 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025851270 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.61800 | ¥96.18 |
| 100 | ¥8.17490 | ¥817.49 |
| 500 | ¥7.29678 | ¥3,648.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.08739 | ¥7,087.39 |
| 2,000 | ¥6.74911 | ¥13,498.22 |
| 3,000 | ¥6.55888 | ¥19,676.64 |
| 5,000 | ¥6.32688 | ¥31,634.40 |
| 7,000 | ¥6.17855 | ¥43,249.85 |
| 10,000 | ¥6.02519 | ¥60,251.90 |





