



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.31000 | ¥79.31 |
| 10 | ¥67.42000 | ¥674.20 |
| 25 | ¥63.19080 | ¥1,579.77 |
| 50 | ¥60.17520 | ¥3,008.76 |
| 100 | ¥57.30170 | ¥5,730.17 |
| 250 | ¥53.71604 | ¥13,429.01 |
| 500 | ¥51.15434 | ¥25,577.17 |
| 1,000 | ¥48.71517 | ¥48,715.17 |











