
2240921042 | |
|---|---|
DigiKey Part Number | 23-2240921042-ND |
Manufacturer | |
Manufacturer Product Number | 2240921042 |
Description | CLIK-MATE 1.25 R-S 4CKT 150MM DI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.92000 | ¥30.92 |
| 10 | ¥26.29800 | ¥262.98 |
| 25 | ¥24.65080 | ¥616.27 |
| 50 | ¥23.47340 | ¥1,173.67 |
| 100 | ¥22.35310 | ¥2,235.31 |
| 250 | ¥20.95276 | ¥5,238.19 |
| 500 | ¥19.95298 | ¥9,976.49 |
| 1,000 | ¥19.00115 | ¥19,001.15 |
| 2,500 | ¥17.81266 | ¥44,531.65 |



