2209570104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209570104

DigiKey Part Number
900-2209570104-ND
Manufacturer
Manufacturer Product Number
2209570104
Description
SPE IP20 1X2XAWG26 / 19 PUR 1.0M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Latch Lock, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.95000¥463.95
10¥394.33800¥3,943.38
25¥369.66200¥9,241.55
50¥352.03440¥17,601.72
100¥335.24940¥33,524.94
250¥319.02244¥79,755.61
Manufacturers Standard Package