MFG_2196761122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196761124

DigiKey Part Number
900-2196761124-ND
Manufacturer
Manufacturer Product Number
2196761124
Description
MINI SPOX 2.5 F-F 300MM 22 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2196761124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,727
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.90000¥10.90
10¥9.28600¥92.86
25¥8.70320¥217.58
50¥8.28560¥414.28
100¥7.88950¥788.95
300¥7.29997¥2,189.99
500¥7.04150¥3,520.75
1,000¥6.70535¥6,705.35
2,500¥6.28556¥15,713.90
Manufacturers Standard Package