
2196712114 | |
|---|---|
DigiKey Part Number | 900-2196712114-ND |
Manufacturer | |
Manufacturer Product Number | 2196712114 |
Description | MINIFIT-SIGMA F-S 300MM 18 AWG R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.75000 | ¥7.75 |
| 20 | ¥6.25700 | ¥125.14 |
| 40 | ¥5.95900 | ¥238.36 |
| 60 | ¥5.79017 | ¥347.41 |
| 100 | ¥5.58420 | ¥558.42 |
| 260 | ¥5.21988 | ¥1,357.17 |
| 500 | ¥4.98450 | ¥2,492.25 |
| 1,000 | ¥4.74639 | ¥4,746.39 |











