2196562020 | ||
---|---|---|
DigiKey Part Number | 900-2196562020-ND | |
Manufacturer | ||
Manufacturer Product Number | 2196562020 | |
Description | PICO-LOCK 2.0 R-R 2CKT 50MM DISC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥18.56500 | ¥185.65 |
100 | ¥15.33610 | ¥1,533.61 |
1,000 | ¥12.10745 | ¥12,107.45 |