2196552101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196552103

DigiKey Part Number
900-2196552103-ND
Manufacturer
Manufacturer Product Number
2196552103
Description
MICRO-ONE ISL F-S 225MM 26 AWG R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Tin 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196552103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
-
Length
8.86" (225.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.75000¥7.75
10¥6.57700¥65.77
25¥6.16080¥154.02
50¥5.86460¥293.23
100¥5.58420¥558.42
300¥5.16767¥1,550.30
500¥4.98450¥2,492.25
1,000¥4.74639¥4,746.39
2,500¥4.44923¥11,123.08
Manufacturers Standard Package