
2196521052 | |
|---|---|
DigiKey Part Number | 900-2196521052-ND |
Manufacturer | |
Manufacturer Product Number | 2196521052 |
Description | MICRO-ONE ISL R-R 5CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.96000 | ¥28.96 |
| 10 | ¥24.58600 | ¥245.86 |
| 25 | ¥23.04920 | ¥576.23 |
| 50 | ¥21.94680 | ¥1,097.34 |
| 100 | ¥20.89810 | ¥2,089.81 |









