2183101021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183101022

DigiKey Part Number
900-2183101022-ND
Manufacturer
Manufacturer Product Number
2183101022
Description
MINI-FIT SIGMA 2CKT R-R 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2183101022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.28000¥43.28
10¥36.77700¥367.77
25¥34.47160¥861.79
50¥32.82560¥1,641.28
100¥31.25720¥3,125.72
250¥29.30044¥7,325.11
500¥27.90262¥13,951.31
1,000¥26.57177¥26,571.77
2,500¥24.91001¥62,275.03
Manufacturers Standard Package