2181011040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011042

DigiKey Part Number
900-2181011042-ND
Manufacturer
Manufacturer Product Number
2181011042
Description
MICROLOCK PLUS 2.0 RR 4CKT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181011042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,581
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥16.38200¥163.82
25¥15.35120¥383.78
50¥14.61860¥730.93
100¥13.92010¥1,392.01
250¥13.04812¥3,262.03
500¥12.42520¥6,212.60
1,000¥11.83237¥11,832.37
2,500¥11.09201¥27,730.03
Manufacturers Standard Package